

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Power strip
2 x 8 mm
Pin connector
2.54 mm
2
8
16
250 V AC
1 A
Copper alloy
1 pc(s)
Cut & Clip
141-16-10-60
(L x W x H) 6 x 24.92 x 13.55 mm
Thermoplastic material
141-16-10-60
Black
Thermoplastic material
Gold plated
Gold plated
24.92 mm
13.55 mm
6 mm
Yes
+105 °C
-40 °C
Straight
> 109 Ω
3 A
-40 - +105 °C
Datasheet 734560 W & P Products 141-16-10-60 Pin connector Contact spacing: 2.54 mm Total number of pins: 16 No. of rows: 2 1 pc(s)
Datasheet 734560 W & P Products 141-16-10-60 Pin connector Contact spacing: 2.54 mm Total number of pins: 16 No. of rows: 2 1 pc(s)