
Number
Highlights & Details
W & P Products 141-40-10-60 Pin connector Contact spacing: 2.54 mm Total number of pins: 40 No. of rows: 2 1 pc(s)
- Total number of pins 40
- No. of rows 2
- Content 1 pc(s)
Our service for you
Technical specifications
- Connector type
Power strip
- Pins
2 x 20
- Product type
Pin connector
- CS
2.54 mm
- No. of rows
2
- Pins per row
20
- Total number of pins
40
- Nominal voltage
250 V AC
- Nominal current
1 A
- Contact material
Copper alloy
- Content
1 pc(s)
- Connection
Cut & Clip
- Type
141-40-10-60
- Dim
(L x W x H) 6 x 55.4 x 13.55 mm
- Case material
Thermoplastic material
- Manufacturer part #
141-40-10-60
- Factory colour
Black
- Insulation material
Thermoplastic material
- Board contact surface
Gold plated
- Connector contact surface
Gold plated
- Width
55.4 mm
- Height
13.55 mm
- Length
6 mm
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
Straight
- Insulation resistance
> 109 Ω
- Nominal current (details)
3 A
- Temperature range
-40 - +105 °C
Documents & Downloads
Datasheet
Datasheet 734650 W & P Products 141-40-10-60 Pin connector Contact spacing: 2.54 mm Total number of pins: 40 No. of rows: 2 1 pc(s)
Datasheet 734650 W & P Products 141-40-10-60 Pin connector Contact spacing: 2.54 mm Total number of pins: 40 No. of rows: 2 1 pc(s)
User & Safety Instructions
User & Safety Instructions 734650 W & P Products 141-40-10-60 Pin connector Contact spacing: 2.54 mm Total number of pins: 40 No. of rows: 2 1 pc(s)

