
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Power strip, straight
1
16
16
2.54 mm
Black
3 A
3 A
Tin plated
Copper alloy
Thermoplastic material
2.80 mm
No
(L x W x H) 40.64 x 9.80 x 2.54 mm
Perpendicular (to the PCB)
153PF-016-1-50-00
1 pc(s)
2.54 mm
40.64 mm
9.80 mm
L x B x H 40.64 x 2.54 x 9.8 mm
No
153PF-016-1-50-00
6.10 mm
Yes
+125 °C
-55 °C
SIL socket (precision)
Datasheet 718089 W & P Products 153PF-016-1-50-00