
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Power strip, straight
SIL socket (precision)
2
5
10
2 mm
Black
Circular
150 V DC
3 A
3 A
Tin plated
Copper alloy
Thermoplastic material
0.40 mm
3.20 mm
No
(L x W x H) 10.00 x 7.40 x 4.20 mm
Perpendicular (to the PCB)
257-010-2-50-00-6
3.50 mm
No
1 pc(s)
L x B x H 10 x 4.2 x 7.4 mm
7.40 mm
4.20 mm
10.00 mm
Yes
+125 °C
-55 °C
257-010-2-50-00-6
Datasheet 719044 W & P Products 257-010-2-50-00-6