
Highlights & Details
Tray terminal strip
- Total number of pins 14
- No. of rows 2
- Content 1 pc(s)
Our service for you
Technical specifications
- Connector type
Pin strip, right angle
- Pins
14
- Product type
Pin strip
- CS
1.27 mm
- No. of rows
2
- Pins per row
7
- Total number of pins
14
- Nominal voltage
500 V AC
- Nominal current
1 A
- Contact material
Brass
- Content
1 pc(s)
- Connection
Print
- Type
336-014-2-00
- Dim
(W x H) 5.10 mm x 5.40 mm
- Case material
Thermoplastic UL94V-O
- Manufacturer part #
336-014-2-00
- Factory colour
Black
- Width
5.10 mm
- Height
5.40 mm
- RoHS-compliant
Yes
- Connector orientation
Parallel (to the PCB)
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Contact surface
Gold plated
- Insulation resistance
1000 MΩ
Documents & Downloads
Datasheet
Datasheet 1403371 W & P Products 336-014-2-00 Pin strip Contact spacing: 1.27 mm Total number of pins: 14 No. of rows: 2 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1403371 W & P Products 336-014-2-00 Pin strip Contact spacing: 1.27 mm Total number of pins: 14 No. of rows: 2 1 pc(s)


