Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Pin strip, straight
2 x 8 mm
Pin strip
2 mm
2
8
16
125 V AC
1 A
Copper alloy
1 pc(s)
635-16-1-00
(L x W x H) 5.5 x 23.2 x 8.6 mm
Thermoplastic material
635-16-1-00
Black
Thermoplastic material
23.2 mm
8.6 mm
5.5 mm
Yes
+85 °C
-40 °C
Gold plated
Straight
5 x 108 Ω
250 V AC
1 A
-40 - +105 °C
Datasheet 735328 W & P Products 635-16-1-00 Pin strip Contact spacing: 2 mm Total number of pins: 16 No. of rows: 2 1 pc(s)