
Number
Highlights & Details
Our service for you
Technical specifications
- Type
882-6-05-11-68-217
- Product type
Sensor/actuator connector
- Connector type
Plug, straight
- Connection side A
M12 plug, straight
- No. of pins
5
- Nominal voltage
60 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Thread type connection side
M12
- Contact material
CuZn
- Contact surface
Gold plated
IP67
- Min. temperature
-25 °C
- Max. temperature
+85 °C
- Manufacturer part #
93323
- Content
1 pc(s)
- Cable Ø
8.0 mm
- RoHS-compliant
Yes
- Cross section
0.5 mm²
AWG 18-20
Documents & Downloads
Datasheet
Datasheet 3743804 W & P Products 93323 Sensor/actuator connector M12 Plug, straight No. of pins (RJ): 5 1 pc(s)
Datasheet 3743804 W & P Products 93323 Sensor/actuator connector M12 Plug, straight No. of pins (RJ): 5 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3743804 W & P Products 93323 Sensor/actuator connector M12 Plug, straight No. of pins (RJ): 5 1 pc(s)










