
Number
Highlights & Details
W & P Products 943-13-040-00 Multi Pin Connector Pins: 1 x 40 Nominal current (details): 3 A
- Content 1 pc(s)
- No. of rows 1
- Pins per row 40
Our service for you
Technical specifications
- Connector type
Pin strip, straight
- Product type
Pin strip (standard)
- No. of rows
1
- Pins per row
40
- Total number of pins
40
- CS
2.54 mm
- Connection
Print
- Factory colour
Black
- Pin shape
Rectangular
- Nominal voltage
250 V AC
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Contact surface
Gold plated
- Contact material
Copper alloy
- Case material
Thermoplastic material
- Pin length (receptacle)
6.80 mm
- Pin length (PCB)
3.30 mm
- Separable
No
- Dim
(L x W x H) 101.6 x 12.60 x 2.50 mm
- Connector orientation
Perpendicular (to the PCB)
- Manufacturer part #
943-13-040-00
- Industrial packaging
No
- Content
1 pc(s)
- Width
12.60 mm
- Height
2.50 mm
- Length
101.6 mm
- RoHS-compliant
Yes
- Max. temperature
+125 °C
- Min. temperature
-40 °C
- Type
943-13-040-00
- Type
Straight
- Insulation resistance
> 109 Ω
- Nominal voltage (details)
250 V AC
- Nominal current (details)
3 A
- Pins
1 x 40
- Temperature range
-55 - +125 °C
Documents & Downloads
Datasheet
Datasheet 737450 W & P Products 943-13-040-00 Multi Pin Connector Pins: 1 x 40 Nominal current (details): 3 A
User & Safety Instructions
User & Safety Instructions 737450 W & P Products 943-13-040-00 Multi Pin Connector Pins: 1 x 40 Nominal current (details): 3 A


