
Number
Highlights & Details
Our service for you
Technical specifications
- Packaging type
Piece
- Type
881-6-03-11-35-217
- Product type
Sensor/actuator connector
- Connector type
Plug, straight
- Connection side A
M8 plug, straight
- No. of pins
3
- Nominal voltage
60 V
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Connector cross-section (max.)
0.24 mm²
- Cross-section (sensor/actuator wiring)
0.24 mm²
- Connection
M8 plug
- Thread type connection side
M8
- Thread type (wiring and installation)
M8
- Contact material
CuZn
- Contact surface
Gold plated
IP67
- Min. temperature
-20 °C
- Max. temperature
+85 °C
- Manufacturer part #
94447
- Content
1 pc(s)
- Cable Ø (max.)
5 mm
- Cable Ø up to
3 mm
- Cable Ø range
3 - 5 mm
- RoHS-compliant
Yes
- Cross section
0.24 mm²
AWG 24
Documents & Downloads
Datasheet
Datasheet 3743817 W & P Products 94447 Sensor/actuator connector M8 Plug, straight No. of pins (RJ): 3 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3743817 W & P Products 94447 Sensor/actuator connector M8 Plug, straight No. of pins (RJ): 3 1 pc(s) Piece










