
W & P Products 94472 Sensor/actuator connector (pre-fab) M8 Plug, straight 500 cm No. of pins (RJ): 3 1 pc(s) Single
Number
Highlights & Details
Our service for you
Technical specifications
- Packaging type
Single
- Type
881-5-03-11S00-3-0500-0-217
- Product type
Sensor/actuator connector (pre-fab)
- Connector type
Plug, straight
- Connector standard
Sensor connector
- Connection side A
M8 plug, straight
- Connection side B
Cable, open end
- No. of pins
3
- Cable length
500 cm
- Jacket material
PUR
- Nominal voltage
60 V
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Connector cross-section (max.)
0.24 mm²
- Outside Ø
4.0 mm
- Cross-section (sensor/actuator wiring)
0.24 mm²
- Connection
M8 plug
- Thread type connection side
M8
- Thread type (wiring and installation)
M8
- Contact material
CuZn
- Contact surface
Gold plated
- max. cross section
0.24 mm²
IP67
- Features
PUR jacket
- Min. temperature
-40 °C
- Max. temperature
+80 °C
- Seal type
Snap-in
- Manufacturer part #
94472
- Content
1 pc(s)
- Cable Ø
4.0 mm
- Cable Ø (max.)
4.0 mm
- Cable Ø range
4.0 mm (max)
- RoHS-compliant
Yes
- Cross section
0.24 mm²
AWG 24
Documents & Downloads
Datasheet
Datasheet 3743836 W & P Products 94472 Sensor/actuator connector (pre-fab) M8 Plug, straight 500 cm No. of pins (RJ): 3 1 pc(s) Single
User & Safety Instructions
User & Safety Instructions 3743836 W & P Products 94472 Sensor/actuator connector (pre-fab) M8 Plug, straight 500 cm No. of pins (RJ): 3 1 pc(s) Single










