
W & P Products 94486 Sensor/actuator connector (pre-fab) M8 Socket, straight 100 cm No. of pins (RJ): 4 1 pc(s) Piece
Number
Highlights & Details
Our service for you
Technical specifications
- Packaging type
Piece
- Type
881-5-04-21S00-3-0100-0-217
- Product type
Sensor/actuator connector (pre-fab)
- Connector type
Socket, straight
- Connection side A
M8 socket, straight
- Connection side B
Cable, open end
- No. of pins
4
- Cable length
100 cm
- Jacket material
PUR
- Nominal voltage
30 V
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Outside Ø
4.5 mm
- Cross-section (sensor/actuator wiring)
0.24 mm²
- Connection
M8 socket
- Thread type connection side
M8
- Thread type (wiring and installation)
M8
- Contact material
CuSn
- Contact surface
Gold plated
IP67
- Min. temperature
-40 °C
- Max. temperature
+80 °C
- Seal type
Snap-in
- Manufacturer part #
94486
- Content
1 pc(s)
- Cable Ø
4.5 mm
- RoHS-compliant
Yes
- Cross section
0.24 mm²
AWG 24
Documents & Downloads
Datasheet
Datasheet 3743846 W & P Products 94486 Sensor/actuator connector (pre-fab) M8 Socket, straight 100 cm No. of pins (RJ): 4 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3743846 W & P Products 94486 Sensor/actuator connector (pre-fab) M8 Socket, straight 100 cm No. of pins (RJ): 4 1 pc(s) Piece










