
W & P Products 94491 Sensor/actuator connector (pre-fab) M8 Connector, right angle 500 cm No. of pins (RJ): 3 1 pc(s)
Number
Highlights & Details
Our service for you
Technical specifications
- Type
881-5-03-22S00-3-0500-0-217
- Product type
Sensor/actuator connector (pre-fab)
- Connector type
Connector, right angle
- Connection side A
M8 socket, right angle
- Connection side B
Cable, open end
- No. of pins
3
- Cable length
500 cm
- Nominal voltage
60 V
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Thread type connection side
M8
- Contact material
CuSn
- Contact surface
Gold plated
IP67
- Min. temperature
-40 °C
- Max. temperature
+80 °C
- Manufacturer part #
94491
- Content
1 pc(s)
- Cable Ø
4.0 mm
- RoHS-compliant
Yes
- Cross section
0.24 mm²
AWG 24
Documents & Downloads
Datasheet
Datasheet 3743851 W & P Products 94491 Sensor/actuator connector (pre-fab) M8 Connector, right angle 500 cm No. of pins (RJ): 3 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3743851 W & P Products 94491 Sensor/actuator connector (pre-fab) M8 Connector, right angle 500 cm No. of pins (RJ): 3 1 pc(s)










