
W & P Products 94519 Sensor/actuator recess-mount socket M8 Socket, horizontal mount 30 cm No. of pins (RJ): 3 1 pc(s)
Number
Highlights & Details
Our service for you
Technical specifications
- Type
881-3-03-2-2281-300-0-217
- Product type
Sensor/actuator recess-mount socket
- Connector type
Socket, horizontal mount
- Connection side A
M8 socket, built-in
- Connection side B
Cable, open end
- No. of pins
3
- Cable length
30 cm
- Nominal voltage
60 V
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Cross-section (sensor/actuator wiring)
0.24 mm²
- Connection
Braid
- Thread type connection side
M8
- Thread type (wiring and installation)
M8
- Contact material
CuZn
- Contact surface
Gold plated
- Sensor/actuator connectivity fittings
Rear panel fitting
IP67
- Min. temperature
-20 °C
- Max. temperature
+85 °C
- Manufacturer part #
94519
- Content
1 pc(s)
- RoHS-compliant
Yes
- Cross section
0.24 mm²
AWG 24
Documents & Downloads
Datasheet
Datasheet 3743864 W & P Products 94519 Sensor/actuator recess-mount socket M8 Socket, horizontal mount 30 cm No. of pins (RJ): 3 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3743864 W & P Products 94519 Sensor/actuator recess-mount socket M8 Socket, horizontal mount 30 cm No. of pins (RJ): 3 1 pc(s)










