
W & P Products 94530 Sensor/actuator recess-mount plug M12 Plug, horizontal mount No. of pins (RJ): 8 1 pc(s) Piece
Number
Highlights & Details
Our service for you
Technical specifications
- Packaging type
Piece
- Type
882-1-08-1-1216-10-217
- Product type
Sensor/actuator recess-mount plug
- Connector type
Plug, horizontal mount
- Connection side A
M12 plug, built-in
- No. of pins
8
- Nominal voltage
30 V
- Nominal current
2 A
- Nominal current - rounded value
2 A
- Connection
Solder pins
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Contact material
CuZn
- Contact surface
Gold plated
- Sensor/actuator connectivity fittings
Front panel fitting
IP67
- Min. temperature
-25 °C
- Max. temperature
+85 °C
- Manufacturer part #
94530
- Content
1 pc(s)
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 3743868 W & P Products 94530 Sensor/actuator recess-mount plug M12 Plug, horizontal mount No. of pins (RJ): 8 1 pc(s) Piece
Datasheet 3743868 W & P Products 94530 Sensor/actuator recess-mount plug M12 Plug, horizontal mount No. of pins (RJ): 8 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3743868 W & P Products 94530 Sensor/actuator recess-mount plug M12 Plug, horizontal mount No. of pins (RJ): 8 1 pc(s) Piece










