
W & P Products 94532 Sensor/actuator recess-mount plug M12 Socket, horizontal mount No. of pins (RJ): 5 1 pc(s) Piece
Number
Highlights & Details
Our service for you
Technical specifications
- Packaging type
Piece
- Type
882-1-05-2-1216-10-217
- Product type
Sensor/actuator recess-mount plug
- Connector type
Socket, horizontal mount
- Connection side A
M12 socket, built-in
- No. of pins
5
- Nominal voltage
60 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connection
Solder pins
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Contact material
CuSn
- Contact surface
Gold plated
- Sensor/actuator connectivity fittings
Front panel fitting
IP67
- Min. temperature
-25 °C
- Max. temperature
+85 °C
- Manufacturer part #
94532
- Content
1 pc(s)
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 3743870 W & P Products 94532 Sensor/actuator recess-mount plug M12 Socket, horizontal mount No. of pins (RJ): 5 1 pc(s) Piece
Datasheet 3743870 W & P Products 94532 Sensor/actuator recess-mount plug M12 Socket, horizontal mount No. of pins (RJ): 5 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3743870 W & P Products 94532 Sensor/actuator recess-mount plug M12 Socket, horizontal mount No. of pins (RJ): 5 1 pc(s) Piece










