
W & P Products 94574 Sensor/actuator connector (pre-fab) M12 Socket, straight 200 cm No. of pins (RJ): 8 1 pc(s) Single
Number
Highlights & Details
Our service for you
Technical specifications
- Packaging type
Single
- Type
882-5-08-2100-3-0200-0-217
- Product type
Sensor/actuator connector (pre-fab)
- Connector type
Socket, straight
- Connection side A
M12 socket, straight
- Connection side B
Cable, open end
- No. of pins
8
- Cable length
200 cm
- Jacket material
PUR
- Nominal voltage
30 V
- Nominal current
2 A
- Nominal current - rounded value
2 A
- Connector cross-section (max.)
0.24 mm²
- Outside Ø
5.8 mm
- Cross-section (sensor/actuator wiring)
0.24 mm²
- Connection
M12 socket
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Contact material
CuSn
- Contact surface
Gold plated
IP67
- Features
PUR jacket
- Min. temperature
-40 °C
- Max. temperature
+80 °C
- Manufacturer part #
94574
- Content
1 pc(s)
- Cable Ø
5.8 mm
- RoHS-compliant
Yes
- Cross section
0.24 mm²
AWG 24
Documents & Downloads
Datasheet
Datasheet 3743902 W & P Products 94574 Sensor/actuator connector (pre-fab) M12 Socket, straight 200 cm No. of pins (RJ): 8 1 pc(s) Single
Datasheet 3743902 W & P Products 94574 Sensor/actuator connector (pre-fab) M12 Socket, straight 200 cm No. of pins (RJ): 8 1 pc(s) Single
User & Safety Instructions
User & Safety Instructions 3743902 W & P Products 94574 Sensor/actuator connector (pre-fab) M12 Socket, straight 200 cm No. of pins (RJ): 8 1 pc(s) Single










