
Number
Highlights & Details
Our service for you
Technical specifications
- Packaging type
Piece
- Type
882-6-08-12-46-217
- Product type
Sensor/actuator connector
- Connector type
Plug, straight
- Connection side A
M12 plug, straight
- No. of pins
8
- Nominal voltage
30 V
- Nominal current
2 A
- Nominal current - rounded value
2 A
- Connector cross-section (max.)
0.24 mm²
- Outside Ø
6.0 mm
- Cross-section (sensor/actuator wiring)
0.24 mm²
- Connection
Connector
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Contact material
CuZn
- Contact surface
Gold plated
IP67
- Min. temperature
-25 °C
- Max. temperature
+85 °C
- Seal type
Screw-on
- Manufacturer part #
94627
- Content
1 pc(s)
- Cable Ø
6.0 mm
- Cable Ø (max.)
6.0 mm
- Cable Ø up to
4.0 mm
- Cable Ø range
4.0 - 6.0 mm
- RoHS-compliant
Yes
- Cross section
0.24 mm²
AWG 24
Documents & Downloads
Datasheet
Datasheet 3743929 W & P Products 94627 Sensor/actuator connector M12 Plug, straight No. of pins (RJ): 8 1 pc(s) Piece
Datasheet 3743929 W & P Products 94627 Sensor/actuator connector M12 Plug, straight No. of pins (RJ): 8 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3743929 W & P Products 94627 Sensor/actuator connector M12 Plug, straight No. of pins (RJ): 8 1 pc(s) Piece










