
Number
Highlights & Details
Our service for you
Technical specifications
- Type
882-6-08-12-68-217
- Product type
Sensor/actuator connector
- Connector type
Plug, straight
- Connection side A
M12 plug, straight
- No. of pins
8
- Nominal voltage
30 V
- Nominal current
2 A
- Nominal current - rounded value
2 A
- Thread type connection side
M12
- Contact material
CuZn
- Contact surface
Gold plated
IP67
- Min. temperature
-25 °C
- Max. temperature
+85 °C
- Manufacturer part #
94634
- Content
1 pc(s)
- Cable Ø
8.0 mm
- RoHS-compliant
Yes
- Cross section
0.5 mm²
AWG 20
Documents & Downloads
Datasheet
Datasheet 3743934 W & P Products 94634 Sensor/actuator connector M12 Plug, straight No. of pins (RJ): 8 1 pc(s)
Datasheet 3743934 W & P Products 94634 Sensor/actuator connector M12 Plug, straight No. of pins (RJ): 8 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3743934 W & P Products 94634 Sensor/actuator connector M12 Plug, straight No. of pins (RJ): 8 1 pc(s)










