
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Pin strip, straight
Pin strip (precision)
1
2
2
2.54 mm
Black
Circular
250 V AC
1 A
1 A
Gold plated
Copper alloy
Thermoplastic material
2.30 mm
2.50 mm
No
(L x W x H) 6.50 x 5.08 x 2.50 mm
Perpendicular (to the PCB)
952-08-002-1-00
No
1 pc(s)
L x B x H 5.08 x 2.5 x 6.5 mm
5.08 mm
2.50 mm
6.50 mm
Yes
+125 °C
-40 °C
952-08-002-1-00
Datasheet 719251 W & P Products 952-08-002-1-00