
Total (€ 0.69 / piece)
€ 3.45
plus VAT.
14-day return policy included
Highlights & Details
W & P Products 952-08-020-1-00
- Content 1 pc(s)
- No. of rows 1
- Pins per row 20
Technical specifications
- Connector type
Pin strip, straight
- Product type
Pin strip (precision)
- No. of rows
1
- Pins per row
20
- Total number of pins
20
- CS
2.54 mm
- Connection
Print
- Factory colour
Black
- Pin shape
Circular
- Nominal voltage
250 V AC
- Nominal current
1 A
- Nominal current - rounded value
1 A
- Contact surface
Gold plated
- Contact material
Copper alloy
- Case material
Thermoplastic material
- Pin length (receptacle)
2.30 mm
- Pin length (PCB)
2.50 mm
- Separable
No
- Dim
(L x W x H) 50.80 x 6.50 x 2.50 mm
- Connector orientation
Perpendicular (to the PCB)
- Manufacturer part #
952-08-020-1-00
- Industrial packaging
No
- Content
1 pc(s)
- Dimensions
L x B x H 50.8 x 2.5 x 6.5 mm
- Width
6.50 mm
- Height
2.50 mm
- Length
50.80 mm
- RoHS-compliant
Yes
- Max. temperature
+125 °C
- Min. temperature
-40 °C
- Type
952-08-020-1-00
Documents & Downloads
Datasheet
Datasheet 719311 W & P Products 952-08-020-1-00
User & Safety Instructions
User & Safety Instructions 719311 W & P Products 952-08-020-1-00


