
W & P Products 96538 Sensor/actuator recess-mount plug M12 Socket, horizontal mount 30 cm No. of pins (RJ): 8 1 pc(s)
Number
Highlights & Details
Our service for you
Technical specifications
- Type
882-3-08-2-1216-300-0-217
- Product type
Sensor/actuator recess-mount plug
- Connector type
Socket, horizontal mount
- Connector standard
Sensor connector
- Connection side A
M12 socket, built-in
- Connection side B
Cable, open end
- No. of pins
8
- Cable length
30 cm
- Nominal voltage
30 V
- Nominal current
2 A
- Nominal current - rounded value
2 A
- Connection
Braid
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Contact material
CuSn
- Contact surface
Gold plated
- Sensor/actuator connectivity fittings
Front panel fitting
IP67
- Min. temperature
-25 °C
- Max. temperature
+85 °C
- Manufacturer part #
96538
- Content
1 pc(s)
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 3743947 W & P Products 96538 Sensor/actuator recess-mount plug M12 Socket, horizontal mount 30 cm No. of pins (RJ): 8 1 pc(s)
Datasheet 3743947 W & P Products 96538 Sensor/actuator recess-mount plug M12 Socket, horizontal mount 30 cm No. of pins (RJ): 8 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3743947 W & P Products 96538 Sensor/actuator recess-mount plug M12 Socket, horizontal mount 30 cm No. of pins (RJ): 8 1 pc(s)










