
W & P Products 96547 Sensor/actuator recess-mount plug M12 Plug, horizontal mount 30 cm No. of pins (RJ): 5 1 pc(s)
Number
Highlights & Details
Our service for you
Technical specifications
- Type
882-3-05-1-2216-300-0-217
- Product type
Sensor/actuator recess-mount plug
- Connector type
Plug, horizontal mount
- Connection side A
M12 plug, built-in
- Connection side B
Cable, open end
- No. of pins
5
- Cable length
30 cm
- Nominal voltage
60 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connection
Braid
- Thread type connection side
M12
- Contact material
CuZn
- Contact surface
Gold plated
IP67
- Min. temperature
-25 °C
- Max. temperature
+85 °C
- Manufacturer part #
96547
- Content
1 pc(s)
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 3743954 W & P Products 96547 Sensor/actuator recess-mount plug M12 Plug, horizontal mount 30 cm No. of pins (RJ): 5 1 pc(s)
Datasheet 3743954 W & P Products 96547 Sensor/actuator recess-mount plug M12 Plug, horizontal mount 30 cm No. of pins (RJ): 5 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3743954 W & P Products 96547 Sensor/actuator recess-mount plug M12 Plug, horizontal mount 30 cm No. of pins (RJ): 5 1 pc(s)










