
Collection
1/2
Collection
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Pin strip (standard)
Plug, straight
2
wire-to-board
869
+ strain relief
2.54 mm
10
20
8.4 mm
Square
1 A
1 A
1 pc(s)
(W x H) 8.4 mm x 10 mm
Cut & Clip
Thermoplastic UL94V-O
369-20-10-0-60
Grey
No
Thermoplastic UL94V-O
Copper alloy
Tin plated
Tin plated
10 mm
Yes
+105 °C
-40 °C
369-20-10-0-60
Datasheet 1403388 W & P Products Pin strip (standard) 869 Total number of pins 20 Contact spacing: 2.54 mm 369-20-10-0-60 1 pc(s)