
Total (€ 0.14 / piece)
€ 2.80
plus VAT.
14-day return policy included
Highlights & Details
W & P Products Pin strip (standard) No. of rows: 1 Pins per row: 2 985-10-02-1-50 1 pc(s)
- Content 1 pc(s)
- No. of rows 1
- Pins per row 2
Technical specifications
- Connector type
Pin strip, straight
- No. of rows
1
- Pins per row
2
- Total number of pins
2
- CS
5.08 mm
- Connection
Print
- Factory colour
Black
- Pin shape
Rectangular
- Nominal voltage
500 V AC
- Nominal current
7.90 A
- Nominal current - rounded value
7.9 A
- Contact surface
Tin plated
- Contact material
Copper alloy
- Case material
Thermoplastic material
- Pin length (receptacle)
11.94 mm
- Pin length (PCB)
4.57 mm
- Separable
No
- Dim
(L x W x H) 19.05 x 10.16 x 6.35 mm
- Connector orientation
Perpendicular (to the PCB)
- Manufacturer part #
985-10-02-1-50
- Content
1 pc(s)
- Height
6.35 mm
- Length
19.05 mm
- Width
10.16 mm
- Dimensions
L x B x H 10.16 x 6.35 x 22.86 mm
- Industrial packaging
No
- Type
985-10-02-1-50
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Product type
Pin strip (standard)
Documents & Downloads
Datasheet
Datasheet 717837 W & P Products Pin strip (standard) No. of rows: 1 Pins per row: 2 985-10-02-1-50 1 pc(s)
Description
Square pin 1.14 mm.
This text is machine translated.
This text is machine translated.


