
Total (€ 0.11 / piece)
€ 3.30
plus VAT.
14-day return policy included
Highlights & Details
W & P Products Pin strip (standard) No. of rows: 1 Pins per row: 3 707-1-03-1-20-00 1 pc(s)
- Content 1 pc(s)
- No. of rows 1
- Pins per row 3
Technical specifications
- Connector type
Pin strip, straight
- No. of rows
1
- Pins per row
3
- Total number of pins
3
- CS
1.27 mm
- Connection
SMD
- Factory colour
Black
- Pin shape
Rectangular
- Nominal voltage
500 V AC
- Nominal current
1 A
- Nominal current - rounded value
1 A
- Contact surface
Gold plated
- Contact material
Copper alloy
- Case material
Thermoplastic material
- Pin length (receptacle)
3.05 mm
- Pin length (PCB)
2.29 mm
- Separable
No
- Dim
(L x W x H) 6.34 x 3.81 x 2.10 mm
- Connector orientation
Perpendicular (to the PCB)
- Manufacturer part #
707-1-03-1-20-00
- Content
1 pc(s)
- Height
2.10 mm
- Length
6.34 mm
- Width
3.81 mm
- Dimensions
L x B x H 3.81 x 2.10 x 5.99 mm
- Industrial packaging
No
- Type
707-1-03-1-20-00
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Product type
Pin strip (standard)
Documents & Downloads
Datasheet
Datasheet 719515 W & P Products Pin strip (standard) No. of rows: 1 Pins per row: 3 707-1-03-1-20-00 1 pc(s)
Description
Square pin 0.4 mm.
This text is machine translated.
This text is machine translated.



