
Total (€ 1.50 / piece)
€ 3.00
plus VAT.
14-day return policy included
Highlights & Details
W & P Products Pin strip (standard) No. of rows: 1 Pins per row: 34 943PFS-12-034-00 1 pc(s)
- Content 1 pc(s)
- No. of rows 1
- Pins per row 34
Technical specifications
- Connector type
Pin strip, straight
- No. of rows
1
- Pins per row
34
- Total number of pins
34
- CS
2.54 mm
- Connection
Print
- Factory colour
Black
- Pin shape
Rectangular
- Nominal voltage
500 V AC
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Contact surface
Gold plated
- Contact material
Copper alloy
- Case material
Thermoplastic material
- Pin length (receptacle)
5.50 mm
- Pin length (PCB)
4 mm
- Separable
No
- Dim
(L x W x H) 86.36 x 12.00 x 2.50 mm
- Connector orientation
Perpendicular (to the PCB)
- Manufacturer part #
943PFS-12-034-00
- Content
1 pc(s)
- Height
2.50 mm
- Length
86.36 mm
- Width
12.00 mm
- Dimensions
L x B x H 86.36 x 2.5 x 11.3 mm
- Industrial packaging
No
- Type
943PFS-12-034-00
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Product type
Pin strip (standard)
Documents & Downloads
Datasheet
Datasheet 719704 W & P Products Pin strip (standard) No. of rows: 1 Pins per row: 34 943PFS-12-034-00 1 pc(s)
Description
Square pin 0.635 mm.
This text is machine translated.
This text is machine translated.



