
Number
Highlights & Details
W & P Products Pin strip (standard) No. of rows: 1 Pins per row: 8 985-10-08-1-50 1 pc(s)
- Content 1 pc(s)
- No. of rows 1
- Pins per row 8
Our service for you
Technical specifications
- Connector type
Pin strip, straight
- Product type
Pin strip (standard)
- No. of rows
1
- Pins per row
8
- Total number of pins
8
- CS
5.08 mm
- Connection
Print
- Factory colour
Black
- Pin shape
Rectangular
- Nominal voltage
500 V AC
- Nominal current
7.90 A
- Nominal current - rounded value
7.9 A
- Contact surface
Tin plated
- Contact material
Copper alloy
- Case material
Thermoplastic material
- Pin length (receptacle)
11.94 mm
- Pin length (PCB)
4.57 mm
- Separable
No
- Dim
(L x W x H) 40.64 x 19.05 x 6.35 mm
- Connector orientation
Perpendicular (to the PCB)
- Manufacturer part #
985-10-08-1-50
- Industrial packaging
No
- Content
1 pc(s)
- Dimensions
L x B x H 40.64 x 6.35 x 22.86 mm
- Width
19.05 mm
- Height
6.35 mm
- Length
40.64 mm
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
985-10-08-1-50
Documents & Downloads
Datasheet
Datasheet 717910 W & P Products Pin strip (standard) No. of rows: 1 Pins per row: 8 985-10-08-1-50 1 pc(s)
User & Safety Instructions
User & Safety Instructions 717910 W & P Products Pin strip (standard) No. of rows: 1 Pins per row: 8 985-10-08-1-50 1 pc(s)
Description
This text is machine translated.


