
Number
Highlights & Details
Multi-pin connector RM 2.54 mm
- Content 1 pc(s)
- No. of rows 2
- Pins per row 50
Our service for you
Technical specifications
- Connector type
Pin strip, straight
- No. of rows
2
- Pins per row
50
- Total number of pins
100
- CS
2.54 mm
- Connection
Print
- Factory colour
Black
- Pin shape
Rectangular
- Nominal voltage
250 V
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Contact surface
Tin plated
- Contact material
Copper alloy
- Case material
Thermoplastic UL94V-O
- Pin length (receptacle)
6.80 mm
- Pin length (PCB)
3.30 mm
- Separable
Yes
- Connector orientation
Perpendicular (to the PCB)
- Manufacturer part #
944-13-100-00
- Content
1 pc(s)
- Industrial packaging
No
- Type
944-13-100-00
- RoHS-compliant
Yes
- Max. temperature
+125 °C
- Min. temperature
-40 °C
- Product type
Pin strip (standard)
Documents & Downloads
Datasheet
Datasheet 1403330 W & P Products Pin strip (standard) No. of rows: 2 Pins per row: 50 944-13-100-00 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1403330 W & P Products Pin strip (standard) No. of rows: 2 Pins per row: 50 944-13-100-00 1 pc(s)

