
Number
Highlights & Details
W & P Products Pin strip (standard) No. of rows: 2 Pins per row: 8 712-1-016-1-10-00 1 pc(s)
- Content 1 pc(s)
- No. of rows 2
- Pins per row 8
Our service for you
Technical specifications
- Connector type
Pin strip, straight
- Product type
Pin strip (standard)
- No. of rows
2
- Pins per row
8
- Total number of pins
16
- CS
1.27 mm
- Connection
Print
- Factory colour
Black
- Pin shape
Rectangular
- Nominal voltage
250 V AC
- Nominal current
1 A
- Nominal current - rounded value
1 A
- Contact surface
Gold plated
- Contact material
Copper alloy
- Case material
Thermoplastic material
- Pin length (receptacle)
2.70 mm
- Pin length (PCB)
2.60 mm
- Separable
No
- Dim
(L x W x H) 10.16 x 6.30 x 3.40 mm
- Connector orientation
Perpendicular (to the PCB)
- Manufacturer part #
712-1-016-1-10-00
- Industrial packaging
No
- Content
1 pc(s)
- Dimensions
L x B x H 10.16 x 3.4 x 5.3 mm
- Width
6.30 mm
- Height
3.40 mm
- Length
10.16 mm
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
712-1-016-1-10-00
Documents & Downloads
Datasheet
Datasheet 718751 W & P Products Pin strip (standard) No. of rows: 2 Pins per row: 8 712-1-016-1-10-00 1 pc(s)
User & Safety Instructions
User & Safety Instructions 718751 W & P Products Pin strip (standard) No. of rows: 2 Pins per row: 8 712-1-016-1-10-00 1 pc(s)



