
Number
Total (€ 2.51 / piece)
€ 2.51
plus VAT.
14-day return policy included
Highlights & Details
W & P Products SIL socket (precision) No. of rows: 1 Pins per row: 14 153PF-014-1-50-00 1 pc(s)
- Content 1 pc(s)
- No. of rows 1
- Pins per row 14
Our service for you
Technical specifications
- Connector type
Power strip, straight
- No. of rows
1
- Pins per row
14
- Total number of pins
14
- CS
2.54 mm
- Connection
Print
- Factory colour
Black
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Contact surface
Tin plated
- Contact material
Copper alloy
- Case material
Thermoplastic material
- Pin length (PCB)
2.80 mm
- Separable
No
- Dim
(L x W x H) 35.56 x 9.80 x 2.54 mm
- Connector orientation
Perpendicular (to the PCB)
- Manufacturer part #
153PF-014-1-50-00
- Content
1 pc(s)
- Height
2.54 mm
- Length
35.56 mm
- Width
9.80 mm
- Dimensions
L x B x H 35.56 x 2.54 x 9.8 mm
- Industrial packaging
No
- Type
153PF-014-1-50-00
- Socket depth
6.10 mm
- RoHS-compliant
Yes
- Max. temperature
+125 °C
- Min. temperature
-55 °C
- Product type
SIL socket (precision)
Documents & Downloads
Datasheet
Datasheet 718073 W & P Products SIL socket (precision) No. of rows: 1 Pins per row: 14 153PF-014-1-50-00 1 pc(s)
Description
Can be used for round pin diameter 0.65 - 0.85 mm or square pins 0.635 mm.
This text is machine translated.
This text is machine translated.



