
Total (€ 4.03 / piece)
€ 4.03
plus VAT.
14-day return policy included
Highlights & Details
W & P Products SIL socket (precision) No. of rows: 2 Pins per row: 20 257-040-4-50-00-6 1 pc(s)
- Content 1 pc(s)
- No. of rows 2
- Pins per row 20
Technical specifications
- Connector type
Power strip, right angle
- No. of rows
2
- Pins per row
20
- Total number of pins
40
- CS
2 mm
- Connection
Print
- Factory colour
Black
- Pin shape
Circular
- Nominal voltage
150 V DC
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Contact surface
Tin plated
- Contact material
Copper alloy
- Case material
Thermoplastic material
- Pin Ø
0.40 mm
- Pin length (PCB)
3.20 mm
- Separable
No
- Dim
(L x W x H) 40.00 x 7.60 x 7.40 mm
- Connector orientation
Parallel (to the PCB)
- Manufacturer part #
257-040-4-50-00-6
- Content
1 pc(s)
- Height
7.40 mm
- Length
40.00 mm
- Width
7.60 mm
- Dimensions
L x B x H 10 x 7.60 x 7.4 mm
- Industrial packaging
No
- Type
257-040-4-50-00-6
- Socket depth
3.50 mm
- RoHS-compliant
Yes
- Max. temperature
+125 °C
- Min. temperature
-55 °C
- Product type
SIL socket (precision)
Documents & Downloads
Datasheet
Datasheet 719238 W & P Products SIL socket (precision) No. of rows: 2 Pins per row: 20 257-040-4-50-00-6 1 pc(s)
Description
Round pins diameter 0.40 - 0.56 mm or square pins 0.25 x 0.45 mm.
For 0.50mm square pins.
This text is machine translated.
For 0.50mm square pins.
This text is machine translated.




