There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Pin strip, straight
1
40
40
2 mm
Black
Rectangular
250 V AC
1 A
1 A
Gold plated
Copper alloy
Thermoplastic material
4 mm
2.80 mm
No
(L x W x H) 80.00 x 16.5 x 2.00 mm
Perpendicular (to the PCB)
734-16,5-40-10-00
1 pc(s)
2.00 mm
80.00 mm
16.5 mm
No
734-16,5-40-10-00
< 20 mΩ
> 109 Ω
1 A
1 x 40
-40 - +105 °C
Yes
+125 °C
-40 °C
Pin strip (standard)
Datasheet 738227 W & P Products Sandwich Straight Pin Header, Pitch 2.00 Pins: 1 x 40 Nominal current (details): 1 A
User & Safety Instructions 738227 W & P Products Sandwich Straight Pin Header, Pitch 2.00 Pins: 1 x 40 Nominal current (details): 1 A