
Quantity (Piece(s))
Savings
Package size (plus VAT.)
10
-
€ 0.22
30
9% = € 0.02
€ 0.20
50
14% = € 0.03
€ 0.19
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 10
Total (€ 0.22 / piece)
€ 2.20
plus VAT.
14-day return policy included
Highlights & Details
W & P Products SIL socket (precision) No. of rows: 1 Pins per row: 2 257-002-1-50-00-6 1 pc(s)
- Content 1 pc(s)
- No. of rows 1
- Pins per row 2
Our service for you
Technical specifications
- Connector type
Power strip, straight
- Product type
SIL socket (precision)
- No. of rows
1
- Pins per row
2
- Total number of pins
2
- CS
2 mm
- Connection
Print
- Factory colour
Black
- Pin shape
Circular
- Nominal voltage
150 V DC
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Contact surface
Tin plated
- Contact material
Copper alloy
- Case material
Thermoplastic material
- Pin Ø
0.40 mm
- Pin length (PCB)
3.20 mm
- Separable
No
- Dim
(L x W x H) 7.40 x 4.00 x 2.20 mm
- Connector orientation
Perpendicular (to the PCB)
- Manufacturer part #
257-002-1-50-00-6
- Socket depth
3.50 mm
- Industrial packaging
No
- Content
1 pc(s)
- Dimensions
L x B x H 4 x 2.2 x 7.4 mm
- Width
4.00 mm
- Height
2.20 mm
- Length
7.40 mm
- RoHS-compliant
Yes
- Max. temperature
+125 °C
- Min. temperature
-55 °C
- Type
257-002-1-50-00-6
Documents & Downloads
Datasheet
Datasheet 718911 W & P Products SIL socket (precision) No. of rows: 1 Pins per row: 2 257-002-1-50-00-6 1 pc(s)
Description
Round pins diameter 0.40 - 0.56 mm or square pins 0.25 x 0.45 mm.
For 0.50mm square pins.
This text is machine translated.
For 0.50mm square pins.
This text is machine translated.



