
Collection
1/2
Collection
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Power strip, straight
1
50
50
2.54 mm
Black
150 V DC
3 A
3 A
Tin plated
Brass
Thermoplastic material
0.60 mm
3 mm
Yes
Perpendicular (to the PCB)
153-050-1-50-00
1 pc(s)
2.54 mm
10.00 mm
No
153-050-1-50-00
5.80 mm
Yes
+125 °C
-55 °C
SIL socket (precision)
Datasheet 1403359 W & P Products SIL socket (precision) No. of rows: 1 Pins per row: 50 153-050-1-50-00 1 pc(s)