
Collection
1/2
Collection
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Power strip, right angle
1
16
16
2.54 mm
Black
Rectangular
250 V
3 A
3 A
Copper alloy
Thermoplastic UL94V-O
0.64 mm
3.40 mm
No
(W x H) 8.50 mm x 2.54 mm
Parallel (to the PCB)
159-16-1-00
1 pc(s)
2.54 mm
8.50 mm
No
Square
159-16-1-00
6.40 mm
Yes
+105 °C
-40 °C
SIL socket (standard)
Datasheet 1403422 W & P Products SIL socket (standard) No. of rows: 1 Pins per row: 16 159-16-1-00 1 pc(s)