
Collection
1/2
Collection
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Power strip, straight
2
20
40
2.54 mm
Black
Rectangular
250 V
3 A
3 A
Copper alloy
Thermoplastic UL94V-O
3.15 mm
No
(W x H) 5.08 mm x 8.50 mm
Perpendicular (to the PCB)
157-40-2-00
1 pc(s)
8.50 mm
5.08 mm
No
Square
157-40-2-00
6.40 mm
Yes
+105 °C
-40 °C
SIL socket (standard)
Datasheet 1403412 W & P Products SIL socket (standard) No. of rows: 2 Pins per row: 20 157-40-2-00 1 pc(s)