
Number
Highlights & Details
Socket strip angled RM 2.54 mm
- Content 1 pc(s)
- No. of rows 2
- Pins per row 20
Our service for you
Technical specifications
- Connector type
Power strip, right angle
- No. of rows
2
- Pins per row
20
- Total number of pins
40
- CS
2.54 mm
- Connection
Print
- Factory colour
Black
- Pin shape
Rectangular
- Nominal voltage
250 V
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Contact material
Copper alloy
- Case material
Thermoplastic UL94V-O
- Pin Ø
0.64 mm
- Pin length (PCB)
3.40 mm
- Separable
No
- Dim
(W x H) 8.50 mm x 5.08 mm
- Connector orientation
Parallel (to the PCB)
- Manufacturer part #
159-40-2-00
- Content
1 pc(s)
- Height
5.08 mm
- Width
8.50 mm
- Industrial packaging
No
- Socket shape
Square
- Type
159-40-2-00
- Socket depth
6.40 mm
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Product type
SIL socket (standard)
Documents & Downloads
Datasheet
Datasheet 1403433 W & P Products SIL socket (standard) No. of rows: 2 Pins per row: 20 159-40-2-00 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1403433 W & P Products SIL socket (standard) No. of rows: 2 Pins per row: 20 159-40-2-00 1 pc(s)



