

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Blue
Blank
(L x W x H) 44 x 1.5 x 29.7 mm
1.801 g
1060080000
Yes
50 pc(s)
1.5 mm
Hardened steel
1.5 mm
29.7 mm
44 mm
Yes
WAP WDU2.5N/4N BL
WAP/WDU2.5N 4N BL
not relevant
Datasheet 282957 W-Series, Accessories, End plate
User & Safety Instructions 282957 W-Series, Accessories, End plate