

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Serial continuity
with screw connection
Screws
0.5 mm²
4 mm²
0.5 mm²
4 mm²
Black
1020010000
100 pc(s)
Yes
WDU 2.5 SW
(L x W x H) 60 x 5.1 x 46.5 mm
5.1 mm
46.5 mm
60 mm
Yes
7.47 g
Black
WDU 2.5 SW
DIN rail (top hat rail) 35 mm
Black
5.1
60 mm
46.5 mm
800 V
-60-130 °C
V0
TRUE
Screw connection
Screw connection
1
2
FALSE
0.5-4 mm²
0.5-2.5 mm²
0.5-4 mm²
1.5-4 mm²
Thermoplastic
24 A
TRUE
not relevant
Datasheet 280884 W-Series, Feed-through terminal, Rated cross-section: 2,5 mm², Screw connection, Direct mounting
User & Safety Instructions 280884 W-Series, Feed-through terminal, Rated cross-section: 2,5 mm², Screw connection, Direct mounting