

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Serial continuity
Screws
0.5 mm²
4 mm²
0.5 mm²
4 mm²
Yellow
1020020000
100 pc(s)
Yes
WDU 2.5 GE
(L x W x H) 60 x 5.1 x 46.5 mm
5.1 mm
46.5 mm
60 mm
Yes
7.46 g
Yellow
WDU 2.5 GE
DIN rail (top hat rail) 35 mm
Yellow
5.1
60 mm
46.5 mm
800 V
-60-130 °C
V0
TRUE
Screw connection
Screw connection
1
2
FALSE
0.5-4 mm²
0.5-2.5 mm²
0.5-4 mm²
1.5-4 mm²
Thermoplastic
24 A
TRUE
not relevant
Datasheet 280885 W-Series, Feed-through terminal, Rated cross-section: 2,5 mm², Screw connection, Direct mounting
User & Safety Instructions 280885 W-Series, Feed-through terminal, Rated cross-section: 2,5 mm², Screw connection, Direct mounting