

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Serial continuity
Screws
0.5 mm²
4 mm²
0.5 mm²
4 mm²
Dark beige
1024700000
100 pc(s)
Yes
WDU 2.5/1.5/ZR
(L x W x H) 60 x 5.1 x 46.5 mm
5.1 mm
46.5 mm
60 mm
Yes
7.54 g
WDU 2.5/1.5/ZR
DIN rail (top hat rail) 35 mm
Beige
5.1
60 mm
46.5 mm
800 V
-60-130 °C
V0
TRUE
Screw connection
Screw connection
1
3
FALSE
0.5-4 mm²
0.5-2.5 mm²
0.5-4 mm²
1.5-4 mm²
Thermoplastic
24 A
TRUE
yes
Datasheet 281041 W-Series, Feed-through terminal, Rated cross-section: 2,5 mm², Screw connection, Direct mounting
User & Safety Instructions 281041 W-Series, Feed-through terminal, Rated cross-section: 2,5 mm², Screw connection, Direct mounting