

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.


230 V
Halogen transformer
20 W
105 W
MM
White
(L x W x H) 130 x 50 x 20 mm
20 - 105 W
12 V
No
230 V
Yes
50 mm
20 mm
130 mm
Electronic
20 - 105 VA
11.5 V
Datasheet 550031 W105 Halogen transformer 12 V 20 - 105 W
User & Safety Instructions 550031 W105 Halogen transformer 12 V 20 - 105 W
Conformity certificate 550031 W105 Halogen transformer 12 V 20 - 105 W