There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Industrial display
USB RJ45 - USB for touch
1x HDMI
1x DVI
1x VGA
Audio output: 3.5 mm jack
60.45 cm (23.8") Display, kapazitiver Touch
12 V DC
12 - 36 V DC
36 V DC
DPL002-238C002P
376 mm
67 mm
606 mm
IP65 (on front)
(L x W x H) 67 x 606 x 376 mm
1 pc(s)
Yes
VESA 100 x 100 or 75 x 75
+65 °C
-10 °C
CE, FCC class a, CCC
Datasheet 3331420 Wachendorff DPL002-238C002P 60.45 cm (23.8") Display, kapazitiver Touch Industrial display
User & Safety Instructions 3331420 Wachendorff DPL002-238C002P 60.45 cm (23.8") Display, kapazitiver Touch Industrial display