

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Frequency
0.01 Hz
PAXI DC
LED
IP65 (on front)
6
(W x H x D) 96 x 50 x 104 mm
red
96 mm
50 mm
14 mm
104 mm
9999999
LED
92 x 45 mm
11 - 36 V DC
-99999 bis 999999
Electrically/Button
Tachometer: 0.01 Hz - 20 kHz / Counter : 0 - 34 k Hz
11 - 36 V DC
Datasheet 128922 Wachendorff PAXI DC Tachometer: 0.01 Hz - 20 kHz / Counter : 0 - 34 k Hz
User & Safety Instructions 128922 Wachendorff PAXI DC Tachometer: 0.01 Hz - 20 kHz / Counter : 0 - 34 k Hz