There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Industrial display
2x USB 2.0
2x USB 3.0
2x RS-232 DB-9
2x RJ-45 Gigabit Ethernet
1x WLAN
1x Bluetooth 4.2
1x HDMI
1x VGA
1x audio output 3.5 mm jack
48.51 cm (19.1") Panel PC, kap. Touch, i3-8145U
12 V DC
12 - 36 V DC
36 V DC
PPC002-191CAH08512WAED2P
332 mm
63 mm
486 mm
IP65 (on front)
(L x W x H) 63 x 486 x 332 mm
1 pc(s)
Yes
VESA 100 x 100 or 75 x 75
+60 °C
-10 °C
CE, RoHS, FCC, REACH
Datasheet 3331430 Wachendorff PPC002-191CAH08512WAED2P 48.51 cm (19.1") Panel PC, kap. Touch, i3-8145U Industrial display
User & Safety Instructions 3331430 Wachendorff PPC002-191CAH08512WAED2P 48.51 cm (19.1") Panel PC, kap. Touch, i3-8145U Industrial display