Let's introduce: The first 4K pen display with a refresh rate of 120 Hz in its class, a breakthrough innovation with a remarkable combination of 99% DCI-P3 and 95% Adobe RGB coverage. Thanks to Pantone certification and HDR-Gamma-support it is the perfect choice for creative persons, game developers, video film makers, photographers and all, who are looking for a professional pen display. The Wacom Cintiq Pro 22 has been designed to enhance your comfort with the smallest display edge ever available at Wacom, an ergonomic grip pen, customizable ExpressKey buttons, and a range of individual expansion options. It also comes with the innovative Wacom Pro Pen 3, which combines the functionality of 36 pins in one. You can adjust the weight of the pen, its center of gravity, the button configuration, and more to create a personalized tool that fits your needs.
Using the Wacom Cintiq Pro
The Wacom Cintiq Pro has been carefully designed to meet the high demands of creative professionals.
It is designed to provide professionals with immersive, pleasant, and natural interaction in the creation of digital content.
Wacom Cintiq Pro is supported by professionals in various areas including graphic design, digital illustration, photography, photo editing, 3D modeling, animation, post production, fashion and product design, highly appreciated and considered a preferred solution.
Wacom Pro Pen 3As changeable as your kind of design
The new Wacom Pro Pen 3 is easily changeable: Weight, grip strength, pen keys and weight distribution can be configured so that you can adjust the pen completely to your work style. This customized design gives you an unforgettable creative experience.
· 8,192 pressure sensitivity levels, 3 side switches
· Latest pen technology: Wacom pen technology of the 3. Generation
· Perfect, individual shape: Adjustments for weight distribution, different handles, with and without side switch, included in the delivery
· Tilt detection: Improved tilt +/-60 degrees
· Impressive touch sensitivity: The Pro Pen 3 recognizes even the smallest touch and change, in order to play back the pen guide precisely on the screen
Professional color management – one device, perfect result
Professional color management is essential in many industries. When printing customer photos, transferring print data from 3D designs, and coordinating designs across multiple teams and their respective display devices, source and destination files must match. Otherwise, this leads to unnecessary corrections, time loss and thus higher costs. The new generation Wacom Cintiq Pro gives you a creative tool to help ease these concerns. Pre-calibrated, with up to 99% AdobeRGB and DCI-P3 color room cover, Pantone Validated certification, 10-bit color and HDR gamma support, this pen display offers not only absolute precision when creating your work, but also perfect color accuracy . No expensive additional reference device is required for final color control before submission, printing and revision. In addition, with the Wacom color manager you can adjust the color display exactly to the local conditions.
For the perfect harmony between the creative user and his tool
The new Wacom Cintiq Pro 22 is a high-quality graphics display that delivers outstanding image quality on a premium 22" LCD screen. The 4k 10-bit color display (8-bit + 2 FRC) shows clear, crisp content with high color performance and extensive calibration options. Thanks to its new design with a smaller display edge and smaller dimensions, the Wacom Cintiq Pro enables a better use of space on the user's desk. The Wacom Cintiq Pro 22 features the new, improved, next-generation, customizable Wacom Pro Pen 3. Each of his details was developed for the perfect harmony between the creative user and his tool.
Experience colors according to the highest standards
The Wacom Cintiq Pro 22 covers 95% of Adobe RGB and 99% of the DCI-P3 color space and offers HDR gamma support. The display meets Pantone*'s stringent testing and calibration requirements for digital reproduction of realistic Pantone colors and skin tones. This is documented by the Pantone Validated and Pantone Skintone Validated certificates. Moreover, the Wacom Cintiq Pro 22 creative professionals offer a reliable display of HDR contents (high dynamic range). The display features HLG and PQ (Hybrid Log Gamma and Perceptual Quantization) waveforms for viewing and editing HDR video content. The optimized gamma curves ensure that images correspond to the SDR dynamic range (standard dynamic range) more to how the human eye perceives the reality.
120 Hz picture repetition frequency and from 12 ms response time
With a refresh rate of 120 Hz and a response time of 12 ms – unique in the market for pen displays – you can work so precisely as never before. This premium performance, virtually zero latency or parallax, gives you maximum control even with fast-moving content in movie, game design and VFX.
Improved ergonomics for many hours of work
Make sure that your creative energy is not lost. With the 8 newly positioned ExpressKeys (TM) on the new rear handle of the display you remain focused for a longer time. Each of them has a shortcut of your choice to make you more fluid and efficient. Intuitive multi-touch gestures such as panning, zooming, and rotating allow you to fully immerse yourself in your creative process. The change between touch gestures and pen guide is done seamlessly in a single movement.
More options for more comfort
Camera arm, smartphone, video light, or other tools can easily be attached to your Wacom Cintiq Pro 22. The display features four standard 1/4-inch photo threads for seamless integration into your workspace. With the Wacom extension table (sold separately), you have even more space to accommodate your keyboard, reference works, Loupedeck console or anything else, WAS makes your work easier. Another perfect supplement is the Wacom pen storage, with which you always have within your reach of the Wacom Pro Pen 3 and in which you can also stow away your spare tips and handles.
Settings as unique as your art.
Your unique taste is reflected not only in your works, but also in the way you work. The all-new driver user interface offers numerous new options to speed up and simplify your creative work. This also includes adjustable pen gestures as well as pen and touch controls on the screen. This enables you a unique level of control on a Wacom pen display.
Optimized inside as well as outside
From product design materials to packaging, recycled materials were used for the new generation wherever possible. This was the best Cintiq Pro ever. For in order to create better worlds, we must first take care of the ones we have.
VESA mount options and connectivity
A Wacom Cintiq Pro allows you to use a stand or desk mount of your choice to work as comfortably as possible. Thanks to the VESA 100 compatibility you can attach a variety of third-party holders such as monitor arms, desk brackets and much more. If you want to use a third-party holder, make sure it meets the following requirements:
· Support for a display weight of at least 5.5 kg
· Arm/bracket supports VESA 100 (100x100mm)
· Swivel (90°) and turning (90°) should be supported
· Ideally available in black for your new Cintiq Pro
· Adjustable suspension for adjustment to the display weight
This text is machine translated.