Stay in the flow with the Wacom Intuos pro small for creative people who need performance in a compact format. With a slim profile of 215 x 163 mm and an active area of 187 x 105 mm, it offers the perfect ratio between mobility and performance. Wacom Pro Pen 3, customizable ExpressKeys and seamless multi-device pairing provide for a smooth, efficient workflow - and anywhere where your creativity takes you.
Using the Wacom Intuos Pro Small
The Wacom Intuos pro small, designed to meet the high standards of creative professionals, offers a seamless and intuitive workflow.
Thanks to its precision and efficiency it enables a natural and responsive digital work and ensures ultimate control as well as highest operating comfort.
Compact, easy to transport and powerful: The Wacom Intuos Pro Small is Ideal for creative people who need professional precision in a space-saving design. Whether you're working in a tight studio context or on the go, customizable ExpressKeys™, advanced pen technology and seamless software integration ensure an efficient and intuitive workflow.
Video editing and postproductionworkflow optimization
The Wacom Intuos pro small provides more precision while editing. You can adjust ExpressKeys and adjust settings wheels for quick access to important functions, easily navigate in time lines and edit image by image with the extremely fast-reacting Wacom Pro Pen 3. This helps you stay in the creative flow and accelerate your post-production process.
3D modeling and animationsprecision in every dimension
Whether sculpting, modeling or animation - the operation is very natural with the Wacom Intuos pro. The pressure-sensitive Wacom Pro Pen 3 has super-precise lines, while the adjustable controls let you easily navigate through the 3D room. This allows you to create a more seamless workflow and bring your ideas to life in a precise and efficient manner.
Photo retouching Spotlessedits, natural feel
Every detail becomes perfect with the Wacom Intuos pro small. The advanced Wacom Pro Pen 3 reproduces classic brush strokes with an incomparable accuracy. At the same time, customizable links provide a seamless workflow. In this way professional photo editing can be done without any problem and you always have the full creative control.
Wacom Pro Pen 3As changeable as your kind of design
The new Wacom Pro Pen 3 is easily changeable: Weight, grip strength, pen keys and weight distribution can be configured so that you can adjust the pen completely to your work style. This customized design gives you an unforgettable creative experience.
· 8,192 pressure sensitivity levels, 3 side switches
· Latest pen technology: Wacom pen technology of the 3. Generation
· Perfect, individual shape: Adjustments for weight distribution, different handles, with and without side switch, included in the delivery
· Tilt detection: Improved tilt +/-60 degrees
· Impressive touch sensitivity: The Pro Pen 3 recognizes even the smallest touch and change, in order to play back the pen guide precisely on the screen
Compatible pens for absolute flexibility
Intuos Pro offers versatility with a wide range of compatible accessories, including your favorite Wacom or third-party EMR pens such as LAMY, Staedtler or Kaweco. Use the pen of your choice – with the Intuos Pro ecosystem, you can customize your user experience.
The new adjustment wheel
The Wacom Intuos pro small is equipped with a new, precision-made adjustment wheel for improving the use of creative tools such as timelines, Zoom and color levels. It can be controlled with one finger while holding a pen in the other hand, and enables the seamless integration of precise, click-calibrated adjustments into the workflow. This intuitive supplement provides for an effortless navigation and finely tuned modifications, which make complex settings more efficient and precise.
The round ExpressKeys
Ergonomically designed, round ExpressKeys™ provides quick and easy access to the most important shortcuts. The positioning on both sides of the device offers maximum comfort through minimal movement while maintaining efficiency. Its concave shape increases user-friendliness, and in applications that require fine-tuning – such as vector splines control – they can act as direction cursors to ensure seamless operation.
Improved surface, precision tips and seamless connectivity
The Wacom Intuos Pro Small includes an improved texture overlay with standard texture and three long-lasting tip types: Standard (POM), felt and rubber tips meet different artistic preferences. The improved longevity of the tips provides for longer durability. The USB/Bluetooth selection switch enables seamless changeover between multiple connected devices. This makes the workflow more flexible and reduces cable wear.
Seamless integration into your software workflow
The Wacom Intuos pro small is designed to work seamlessly with industry leading creative software, making WAS an indispensable tool for professionals in video editing, postproduction, 3D modeling, animation and photo retouching. Whether you are using Adobe Photoshop, Premiere Pro, DaVinci Resolve, Blender or other professional applications - the pen tablet provides control accuracy and efficiency. Thanks to the extensive compatibility with Windows and MacOS, it can be integrated effortlessly in every creative setup and ensures an improved, uninterrupted workflow.
This text is machine translated.