With this pen display for creative beginners the transition to the world of digital creativity becomes as easy as pleasant. Experience the perfect combination of function and comfort with our 11.6-inch pen display. Compatible with Windows, MacOS, Android and Chrome OS, it's easy to explore your creativity with this versatile device on a variety of platforms. An intuitive pen control and the high-resolution screen of the Wacom One 12 make the change from analogue to digital art easy. Moreover, you can use your favorite pen thanks to the UD pen technology and comes with 99% sRGB (CIE1931) (standard) to enjoy life-like colors.
The Wacom One pen display makes using the device easy and straightforward
Our goal was to make the transition to digital creativity as easy as possible. You can connect your Wacom One pen display via just one cable (depending on the USB-C port on your computer) and get creative. Pen lets you draw, scribble, make notes and much more as you would from paper or canvas. To help you get started, we have created the Wacom Adventure program, which offers you numerous introductory videos, free software test packages and many other exclusive benefits.
99% sRGB (CIE1931) (standard), AG-glass, full-HD, durable materials
The Wacom One pen display was developed for creative beginners and still offers impressive technical features. The Wacom One 12 and the Wacom One 13 touch have full-HD displays, which are characterized by an excellent color reproduction with 99 % sRGB-cover (CIE1931) (standard). Thus creative designing becomes a real pleasure and just as intuitive as with the conventional working with the pen on paper. The new Wacom One standard pen enables precise line control with over 4,000 pressure sensitivity levels. Together with the inclination recognition and a display without parallax this provides for an authentic sign feeling. This technology is the result of 40 years of experience that has helped artists, animators, filmmakers, and experts in special effects to create true masterpieces – and is now available to you.
Compile your own kit and make the Wacom One your own
The Wacom One Pen display gives you a wealth of customization options to personalize your creative experience. The product configurator in the eStore allows you to select the components that best fit your needs. Whether you prefer a specific pen, need a stand or need additional cables, you can customize your Wacom One to fit your creative workflow. By selecting only the components you really need, you can also actively help to minimize the waste associated with technical products. You already have all the necessary cables at home? Wonderful! Then you can simply skip this point in the configurator. These customization options give you the opportunity to buy only what you really need WAS and, if necessary, only purchase the display alone.
Explore the Wacom One Adventure program
The Wacom One is more than just a new device. By purchasing a pen display you get access to the Wacom Adventure program. You will also have access to free software, educational videos and a comprehensive guide. But that's not all: You expect regular valuable content, contests, webinars, exclusive offers and exciting free extras. Renowned artists and designers support and inspire you in your creative development. Together, the Wacom One and Wacom Adventure programs give you an extraordinary, intense experience. Experience a creativity like never before seen before.
The Wacom One standard pen
The Wacom One standard pen is your ultimate creative companion. This extraordinary pen requires neither batteries nor cables and enables you to implement your artistic ideas immediately. Pressure sensitivity and tilt detection ensure a natural feeling as when writing with the pen on paper and ensure the highest accuracy and authenticity. Now you must never worry again whether the ink suffices, because with this pen you can be creative unlimited. In addition, two programmable buttons provide more efficiency by setting personalized shortcuts and making it easy to optimize your workflow.
This text is machine translated.