

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Continuity
Pull spring
L
0.14 mm²
1.50 mm²
0.14 mm²
1.50 mm²
24
16
3.50 mm
1
2
2
Grey
13.5 A
13.5 A
800 V
10 mm
12 mm
2000-1201
1 pc(s)
Durchgangsklemme
3.50 mm
2-conductors
13.5 A (18 A with flexible ladders)
DIN rail (top hat rail) 35 mm
Grey
3.5
48.5 mm
32.9 mm
800 V
105-105 °C
V0
TRUE
Spring clamp connection
Spring clamp connection
1
2
FALSE
0.5-1.5 mm²
0.5-0.75 mm²
0.14-1.5 mm²
0.14-1 mm²
Thermoplastic
13.5 A
TRUE
yes
Datasheet 730306 WAGO 2000-1201 Continuity 3.50 mm Pull spring Configuration: L Grey 1 pc(s)
User & Safety Instructions 730306 WAGO 2000-1201 Continuity 3.50 mm Pull spring Configuration: L Grey 1 pc(s)