

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Package
Continuity
Complies with ATEX Ex-e II standards
Pull spring
0.14 mm²
1.50 mm²
0.14 mm²
1 mm²
24
16
3.50 mm
1
2
2
Yellow
13.5 A
13.5 A
800 V
9 mm
2000-1206
100 pc(s)
Yes
2000-1206
(L x W x H) 3.50 x 3.50 x 32.90 mm
3.50 mm
32.90 mm
3.50 mm
3
3.58 g
Yellow
DIN rail (top hat rail) 35 mm
Yellow
3.5
48.5 mm
32.9 mm
800 V
105-105 °C
V0
TRUE
Spring clamp connection
Spring clamp connection
1
2
FALSE
0.5-1.5 mm²
0.5-0.75 mm²
0.14-1.5 mm²
0.14-1 mm²
Thermoplastic
13.5 A
TRUE
not relevant
Datasheet 652058 WAGO 2000-1206 Continuity 3.50 mm Pull spring Yellow 100 pc(s) Package
User & Safety Instructions 652058 WAGO 2000-1206 Continuity 3.50 mm Pull spring Yellow 100 pc(s) Package